Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV4276CDT33RKG

LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4276CDT33RKG.

IHS

Datasheet17 pages6 years ago

Master Electronics

HQonline

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV4276CDT33RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator Pos 5V 0.35A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
STMicroelectronicsL5300RPTTR
Ldo, Fixed, 5V, 0.3A, P-Pak-5; |Stmicroelectronics L5300RPTTR
400 mA LDO Linear Voltage Regulator with Enable 3.3 V, 4%
LDO Regulator, 350 mA, 45 V, 34 µA IQ, with Delay and Reset 3.3V
STMicroelectronicsLF33CPT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - PPAK-5
STMicroelectronicsLF25CPT-TR
LF25CPT-TR, LDO Voltage Regulator, 500mA, 2.5 V +/-2%, 5-Pin PPAK

Descriptions

Descriptions of onsemi NCV4276CDT33RKG provided by its distributors.

LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
a 400 mA output current integrated low dropout regulator family
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO4
3.3V LDO Regulator, 400mA, 2% Acc, TO-252-5, SMT
Ldo Voltage Regulators; |Onsemi NCV4276CDT33RKG
IC REG LINEAR 3.3V 400MA DPAK-5
Professional Power Management (PMIC)
LDO Regulator 70dB(100Hz) 200μA Positive Fixed 400mA 1Ch 3.3V 4.5V 3.3V 45V 20mV 15mV DPAK-5 SMD, Adhesive Mount 6.73mm × 6.22mm × 2.38mm
Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 4.5V 2.38mm 400mA -40C~150C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd