Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE42764DVATMA1

TLE42764 Series 40V 400 mA Adj. Low Dropout Linear Voltage Regulator-PG-TO-252-5
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE42764DVATMA1.

IHS

Datasheet21 pages3 years ago

element14 APAC

TME

Farnell

Arrow Electronics

Inventory History

3 month trend:
-17.49%

CAD Models

Download Infineon TLE42764DVATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 1.16
Stock
483,537
275,228
Authorized Distributors
6
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
20 V
20 V
Output Current
400 mA
400 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
TO-252
Number of Pins
5
5

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-01-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NCV4276C Series 5 V 400 mA SMT Fixed Low-Drop Voltage Regulator - DPAK-5
LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
Texas InstrumentsTPS7A6150QKVURQ1
LDO Regulator Pos 5V 0.3A Automotive 5-Pin(4+Tab) TO-252 T/R / IC REG LDO 5V 0.3A TO252-5
STMicroelectronicsL5300RPTTR
Cap Ceramic 0.47uF 100V X7R 10% SMD 1210 125C Plastic T/R
Texas InstrumentsTPS7A6133QKVURQ1
Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with enable
LDO Regulator Pos 5V 0.35A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R

Descriptions

Descriptions of Infineon TLE42764DVATMA1 provided by its distributors.

TLE42764 Series 40V 400 mA Adj. Low Dropout Linear Voltage Regulator-PG-TO-252-5
The device is designed for the harsh environment of automotive applications.
54dB@(100Hz) 400mA Fixed 5V Positive electrode 40V TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
54dB(100Hz) 220μA positive electrode Adjustable 400mA 1 2.5V 4.5V 20V 40V 500mV@ 250mA 35mV 25mV TO-252-5 SMD mount 6.5mm*6.22mm*2.3mm
LDO, ADJ, 0.4A, 2.5V-20V, TO-252-5; Output Type: Adjustable; Input Voltage Min: 4.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2.5V; Adjustable Output Voltage Max: 20V; Output Curren

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000427326
  • TLE42764DV