Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV4276CDT50RKG

NCV4276C Series 5 V 400 mA SMT Fixed Low-Drop Voltage Regulator - DPAK-5
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4276CDT50RKG.

IHS

Datasheet17 pages6 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-22.55%

CAD Models

Download onsemi NCV4276CDT50RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator Pos 5V 0.35A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
STMicroelectronicsL5300RPTTR
Cap Ceramic 0.47uF 100V X7R 10% SMD 1210 125C Plastic T/R
400 mA LDO Linear Voltage Regulator with Enable 3.3 V, 4%
LDO Regulator, 350 mA, 45 V, 34 µA IQ, with Delay and Reset 3.3V
STMicroelectronicsLF25CPT-TR
LF25CPT-TR, LDO Voltage Regulator, 500mA, 2.5 V +/-2%, 5-Pin PPAK
STMicroelectronicsLF50CPT-TRY
IC REG LINEAR 5V 500MA PPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK

Descriptions

Descriptions of onsemi NCV4276CDT50RKG provided by its distributors.

NCV4276C Series 5 V 400 mA SMT Fixed Low-Drop Voltage Regulator - DPAK-5
70dB(100Hz) 200μA positive electrode Fixed 400mA 1 5V 4.5V 5V 45V 500mV@ 250mA 20mV 15mV DPAK-5 SMD mount,glue mount 2.38mm(height)
Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 250mV 2.38mm 400mA -40C~150C
LDO, AEC-Q100, FIXED, 5V, 0.4A, TO-252-5; Output Type: Fixed; Input Voltage Min: -42V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd