onsemi NCV4274ADS33R4G

Fixed LDO Voltage Regulator, 4.5V to 40V, 1.27V Dropout, 3.3Vout, 400mAout, TO-263-3
$ 2.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4274ADS33R4G.

Upverter

Technical Drawing1 page7 years ago
Datasheet18 pages7 years ago

IHS

onsemi

SHENGYU ELECTRONICS

CAD Models

Download onsemi NCV4274ADS33R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 1.015
Stock
77,886
208,670
Authorized Distributors
2
6
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
400 mA
400 mA
Dropout Voltage
1.27 V
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
D2PAK
TO-263-3
Number of Pins
3
3

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-02-08
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2017-10-30
LTD Date2018-04-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

67dB(100Hz) 38¦ÌA Fixed 350mA 1 5V 5.5V 5V 45V 600mV@ 350mA 35mV 25mV D2PAK-3 , 4.57mm
500 mA, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 3.3V 500MA 3DDPAK
NCV8674 Series 12V 350 mA Fixed Very Low Iq Low Dropout Linear Regulator-D2PAK-3
LDO Regulator Pos 12V 0.35A Automotive 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsLD1086D2T15R
Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2
MCP1826 Series 3.3 V 1000 mA Fixed Surface Mount Voltage Regulator - TO-263-3

Descriptions

Descriptions of onsemi NCV4274ADS33R4G provided by its distributors.

Fixed LDO Voltage Regulator, 4.5V to 40V, 1.27V Dropout, 3.3Vout, 400mAout, TO-263-3
NCV4274 Series 400 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - D2PAK
LDO Regulator Pos 3.3V 0.4A Automotive 4-Pin(3+Tab) D2PAK T/R
VREG, 40V, 0.4A, +/-2%, 3.3V, DPAK-2; Output Type: Fixed; Input Voltage Min: 4.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 400

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd