| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | NCV8674DS120G | 0 | 5 | Bulk | 9h | |||||||
| Farnell | NCV8674DS120G | 0 | 1 | 20h | ||||||||
| element14 APAC | NCV8674DS120G | 0 | 1 | 9h | ||||||||
| Weyland Electronics Group Pte. Ltd. | NCV8674DS120G | 2,055 | 1 | Tape & Reel | 22h | |||||||
| Win Source | WS-NCV8674DS120G | 2,000 | 1 | 21h |
Download onsemi NCV8674DS120G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi NCV8674DS120G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: