onsemi NCV4274CDS33R4G

60dB(100Hz) 250¦ÌA Fixed 400mA 1 3.3V 4.5V 3.3V 40V 500mV 20mV 25mV D2PAK , 4.57mm
$ 1.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4274CDS33R4G.

onsemi

Datasheet18 pages7 years ago
Datasheet12 pages11 years ago

IHS

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.02%

CAD Models

Download onsemi NCV4274CDS33R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.015
$ 2.06
Stock
208,670
77,886
Authorized Distributors
6
2
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
400 mA
400 mA
Dropout Voltage
-
1.27 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263-3
D2PAK
Number of Pins
3
3

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-13
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C
LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Voltage Regulator- D2PAK
Texas InstrumentsUA7810CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsTLV1117IKTTR
800-mA, 15-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of onsemi NCV4274CDS33R4G provided by its distributors.

60dB(100Hz) 250¦ÌA Fixed 400mA 1 3.3V 4.5V 3.3V 40V 500mV 20mV 25mV D2PAK , 4.57mm
LDO Regulator Pos 3.3V 0.4A Automotive 4-Pin(3+Tab) D2PAK T/R
LDO, FIXED, 3.3V, 0.4A, -40 TO 150DEG C; Available until stocks are exhausted
3.3V/400Ma Ldo/Reel Rohs Compliant: Yes |Onsemi NCV4274CDS33R4G
IC REG LINEAR 3.3V 400MA D2PAK
稳压器, LDO, 固定, 3.3V, 0.4A, -40 至 150度 C;
Fixed Positive LDO Regulator, 3.3V, PSSO3
Low voltage differential Regulator (LDO)
Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 4.5V 4.826mm 400mA -40C~150C TJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd