STMicroelectronics LD1086D2T15R

Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1086D2T15R.

IHS

Datasheet40 pages21 years ago

Augswan

Future Electronics

iiiC

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-06-13
LTD Date2011-12-13

Related Parts

LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V
LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V
STMicroelectronicsLD29300D2T18R
LDO Regulator Pos 1.8V 3A 3-Pin(2+Tab) D2PAK T/R
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C

Descriptions

Descriptions of STMicroelectronics LD1086D2T15R provided by its distributors.

Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2
1.5A Low drop positive voltage regulator adjustable and fixed
IC REG LINEAR 1.5V 1.5A D2PAK
The LD1086 is a LOW DROP Voltage Regulator able to provide up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin to pin compatible with the older 3-terminal adjustable regulators, but has better performances in term of drop and output tolerance. A 2.85V output version is suitable for SCSI-2 active termination. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, so increase efficiency. Only a 10uF minimum capacitor is need for stability. The device is supplied in TO-220, D2PAK, D 2PAK/A and DPAK. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within +-1% at 25oC.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics