Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1825S-3302E/EB

500 mA, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 3.3V 500MA 3DDPAK
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1825S-3302E/EB.

LKR

Datasheet38 pages18 years ago

Microchip

Master Electronics

Arrow.cn

Inventory History

3 month trend:
-1.29%

CAD Models

Download Microchip MCP1825S-3302E/EB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 1.03
$ 1.03
Stock
175,404
113,746
113,746
Authorized Distributors
6
6
6
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
D2PAK
-
-
Number of Pins
3
3
3

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MCP1826 Series 3.3 V 1000 mA Fixed Surface Mount Voltage Regulator - TO-263-3
LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 3.3 V
Fixed LDO Voltage Regulator, 4.5V to 40V, 1.27V Dropout, 3.3Vout, 400mAout, TO-263-3
NCV4274A Series 5 V 400 mA Positive Fixed Voltage Regulator - D2PAK-3
STMicroelectronicsLD29300D2T18R
Eia Case Size: 1812, Voltage: 25, Cap Value: 3300000, Tol: +/-10%, Thickness: 1.60 ± 0.20

Descriptions

Descriptions of Microchip MCP1825S-3302E/EB provided by its distributors.

500 mA, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 3.3V 500MA 3DDPAK
60dB(100Hz) 220μA positive electrode Fixed 500mA 1 3.3V 2.1V 3.3V 6V 350mV@ 500mA 0.5%(Typ) 0.05(Typ) DDPAK-3 SMD mount 4.83mm(height)
MCP1825S Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 210mV 4.826mm 500mA -40C~125C
LDO, FIXED, 3.3V, 0.5A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.1V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1825S-3302E/EB.
  • MCP1825S-3302EEB
  • MCP1825S3302E/EB
  • MCP1825S3302EEB