onsemi NCV33269DTRK-012

LDO Regulator Pos 12V 0.8A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33269DTRK-012.

HQonline

Datasheet13 pages15 years ago
Datasheet13 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV33269DTRK-012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.268
$ 0.268
Stock
137,717
214,052
214,052
Authorized Distributors
2
4
4
Min Input Voltage
13.5 V
13.5 V
13.5 V
Max Input Voltage
20 V
20 V
20 V
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
12 V
12 V
12 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiMC33269DT
Adjustable Positive LDO Regulator, 1.25V Min, 19V Max, 1.35V Dropout, BIPolar, PSSO2
Fixed Positive LDO Regulator, 12V, 1.35V Dropout, BIPolar, PSSO2
IC REG LDO POS 1A 5.0V DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Texas InstrumentsUA79M08CKTPR
Obsolete Negative Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA -25V
Texas InstrumentsTLV1117CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTLV1117-33IKVURG3
75dB(120Hz) 5mA Fixed 800mA 1 3.3V 4.7V 3.3V 15V 1.3V@ 800mA 0.4% 0.2% TO-252-3 2.52mm

Descriptions

Descriptions of onsemi NCV33269DTRK-012 provided by its distributors.

LDO Regulator Pos 12V 0.8A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
Fixed Positive LDO Regulator, 12V, 1.35V Dropout, BIPolar, PSSO2
IC REG LINEAR 12V 800MA DPAK-3
NCV33269DTRK-012, SHIFT REGISTERS;
Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Non-RoHS Compliant voltage regulator linear 12V 6.54mm 800mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV33269DTRK012