Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33269DT

Adjustable Positive LDO Regulator, 1.25V Min, 19V Max, 1.35V Dropout, BIPolar, PSSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33269DT.

IHS

Datasheet13 pages15 years ago
Datasheet8 pages26 years ago

Augswan

CAD Models

Download onsemi MC33269DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.295
Stock
262,665
913,305
913,305
Authorized Distributors
0
6
6
Polarity
-
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
1.275 V
1.275 V
Min Output Voltage
-
1.225 V
1.225 V
Output Voltage
1.25 V
1.25 V
1.25 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.1 V
1.25 V
1.25 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-252
TO-252
TO-252
Number of Pins
-
3
3
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Linear Voltage Regulator, 800 mA Vout: 12 V
LDO Regulator Pos 12V 0.8A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSSO2
Texas InstrumentsUA79M08CKTPR
Obsolete Negative Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA -25V
Texas InstrumentsTLV1117-33IKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 -40 to 125
Texas InstrumentsTLV1117CKVURG3
Adjustable Positive LDO Regulator, 1.25V Min, 13.7V Max, 1.3V Dropout, BIPolar, PSSO3

Descriptions

Descriptions of onsemi MC33269DT provided by its distributors.

Adjustable Positive LDO Regulator, 1.25V Min, 19V Max, 1.35V Dropout, BIPolar, PSSO2
LDO Regulator Pos 0.8A 3-Pin(2+Tab) DPAK Rail
IC REG LINEAR POS ADJ 800MA DPAK
TO-252-3DPak (2Leads + Tab) SC-63 Surface Mount Over Temperature Short Circuit Non-RoHS Compliant voltage regulator linear 20V 6.54mm 800mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd