Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV1117DT50RK

IC REG LDO POS 1A 5.0V DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK

$ 0.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV1117DT50RK.

IHS

Datasheet18 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.493
$ 0.272
Stock
507,903
1,893,402
Authorized Distributors
2
6
Min Input Voltage
6.5 V
6.5 V
Max Input Voltage
15 V
15 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
5 V
5 V
Output Current
1 A
1 A
Dropout Voltage
1.1 V
1.07 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
-
3

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Linear Voltage Regulator, 800 mA Vout: 12 V
onsemiMC33269DT
Adjustable Positive LDO Regulator, 1.25V Min, 19V Max, 1.35V Dropout, BIPolar, PSSO2
Fixed Positive LDO Regulator, 12V, 1.35V Dropout, BIPolar, PSSO2
Texas InstrumentsUA79M08CKTPR
Obsolete Negative Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA -25V
Texas InstrumentsTLV1117-33IKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 -40 to 125
Texas InstrumentsTLV1117CKVURG3
Adjustable Positive LDO Regulator, 1.25V Min, 13.7V Max, 1.3V Dropout, BIPolar, PSSO3

Descriptions

Descriptions of onsemi NCV1117DT50RK provided by its distributors.

IC REG LDO POS 1A 5.0V DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
LDO Regulator Pos 5V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2
61dB(120Hz) 10mA positive electrode Fixed 1A 1 5V 5V 20V 1.2V@ 800mA 6.7mV 0.9mV TO-252 SMD mount 2.38mm(height)
NCV1117DT50RK, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd