Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA79M08CKTPR

Obsolete Negative Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA -25V
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA79M08CKTPR.

Texas Instruments

Datasheet15 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages24 years ago

Sierra IC

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UA79M08CKTPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.509
Stock
653,380
390,828
Authorized Distributors
2
4
Polarity
Negative
Negative
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
-8 V
-8 V
Output Current
500 mA
500 mA
Dropout Voltage
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
59 dB
Case/Package
TO-252-3
TO-252
Number of Pins
2
3
Min Input Voltage
-10.5 V
-
Max Input Voltage
25 V
-

Related Parts

Texas InstrumentsUA78M06CKTPR
Obsolete Positive Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA 25V
Texas InstrumentsUA78M10CKTPR
Obsolete Positive Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA 2V @ 350mA
Texas InstrumentsTLV1117CKTPR
Obsolete Positive Adjustable ROHS3Compliant voltage regulator linear 0C~125C 800mA 15V
Texas InstrumentsTL750M10CKTPR
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 750mA 6.04mm 500mV
Texas InstrumentsTLV1117IKTPR
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 5mA 6.04mm 1.2V
Texas InstrumentsLM317MKTPR
Obsolete Positive Adjustable ROHS3Compliant voltage regulator linear 0C~125C TJ 500mA 40V

Descriptions

Descriptions of Texas Instruments UA79M08CKTPR provided by its distributors.

Obsolete Negative Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA -25V
59dB(120Hz) 2mA negative electrode Fixed 500mA 1 8V 25V 8V 25V 1.1V@ 5mA 160mV 80mV TO-252-3 SMD mount,glue mount 6.04mm*6.15mm*1.91mm
This series of fixed-negative-voltage integrated-circuit voltage regulators is designed to complement the A78M00 series in a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. Each of these regulators delivers up to 500 mA of output current. The internal current-limiting and thermal-shutdown features of these regulators make them essentially immune to overload. In addition to use as fixed-voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents, and also as the power-pass element in precision regulators.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.