Texas Instruments TLV1117CKVURG3

800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117CKVURG3.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet30 pages18 years ago

Farnell

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
+90.20%

CAD Models

Download Texas Instruments TLV1117CKVURG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.47
Stock
339,937
127,530
Authorized Distributors
2
2
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
15 V
15 V
Polarity
Positive
-
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
-
13.75 V
Output Current
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV1117IKVURG3
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(2+Tab) TO-252 T/R
Texas InstrumentsTLV1117-18CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTLV1117-18IKVURG3
ADJUSTABLE AND FIXED LOW-DROPOUT VOLTAGE REGULATOR | IC REG LINEAR 1.8V 800MA TO252-3
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -25C~125C 800mA 6.6mm 1.1V
STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
55dB(120Hz) 20mA Fixed 800mA 1 12V 2.5V 12V 20V 1.35V@ 800mA 0.5% 0.3% TO-252 , 2.38mm

Descriptions

Descriptions of Texas Instruments TLV1117CKVURG3 provided by its distributors.

800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
IC, ADJ LDO REG, 1.238V TO 13.5V, PFM-3; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 15V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.25V; Tension de sortie ajustable m
Ic, Adj Ldo Reg, 1.238V To 13.5V, Pfm-3; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:15V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:13.7V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117CKVURG3
IC, ADJ LDO REG, 1.238V TO 13.5V, PFM-3; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:15V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:13.7V; Output Current:800mA; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Filter Terminals:SMD; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +125°C; Output Voltage Max:13.7V; Output Voltage Min:1.25V; Primary Input Voltage:15V; Quiescent Current:5A; Supply Voltage Min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117CKVURG3 .