onsemi NCV2931ACDR2

Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8
$ 0.765
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV2931ACDR2.

IHS

Datasheet23 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.765
$ 0.151
$ 0.151
Stock
107,204
7,363,342
7,363,342
Authorized Distributors
2
6
6
Min Input Voltage
14 V
14 V
14 V
Max Input Voltage
40 V
40 V
40 V
Polarity
-
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
-
1
1
Output Voltage
-
29.5 V
29.5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
200 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2010-10-14
LTD Date2011-04-14

Related Parts

In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC
LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8
onsemiLM2931CDG
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 40VDC, VO 2.7 TO 29.5V, VN 140UV/V
Texas InstrumentsLM78L12ACMX/NOPB
54dB(120Hz) 3mA Fixed 100mA 1 12V 13.7V 12V 35V 1.7V @I=40 mA 100mV 180mV SOIC-8 , 1.5mm
Texas InstrumentsLM78L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC, IS 3mA, PD
Texas InstrumentsLM78L15ACMX/NOPB
VOLTAGE REGULATOR, 15V, 100MA, 8-SOIC; O; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of onsemi NCV2931ACDR2 provided by its distributors.

Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8
LDO Regulator Pos 2.7V to 29.5V 0.1A Automotive 8-Pin SOIC N T/R
Obsolete Non-RoHS Compliant Surface Mount Tape & Reel (TR) Linear Voltage Regulator IC -40C~125C 100mA
IC REG LIN POS ADJ 100MA 8-SOIC
NCV2931ACDR2, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd