onsemi NCV2901DTBR2G

NCV Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV2901DTBR2G.

IHS

Datasheet14 pages4 years ago

HQonline

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-5.84%

CAD Models

Download onsemi NCV2901DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.161
$ 0.161
Stock
5,070,310
829,539
829,539
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
Texas InstrumentsLM2901VQPWRG4Q1
2mA 300ns Open Collector,Rail to Rail 6mA 4 5V 32V 7mV@ 5V 250nA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
Texas InstrumentsLM2901VQPWRQ1
Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901QPWRG4Q1
12.5mA 1.3¦Ìs Open Collector,Rail to Rail 4 1V,2V ¡À15V,30V 7mV@ 5V 250nA@ 5V TSSOP-14 , 1.2mm

Descriptions

Descriptions of onsemi NCV2901DTBR2G provided by its distributors.

NCV Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
Comparator, Quad, Single Supply, 36V
NCV2901DTBR2G QUAD COMPARATOR, SWING O/P, 300NS 36 V 14-PIN TSSOP
Comparator Quad ±18V/36V Automotive 14-Pin TSSOP W T/R
2mA 1.3¦Ìs CMOS,Open Collector,TTL 16mA 4 3V,1.5V 36V 7mV@ 5V 250nA@ 5V TSSOP-14 , 1.05mm
QUAD COMPARATOR 15000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
COMP, QUAD, 1.3US, TSSOP-14; Comparator Type: Low Offset Voltage; No. of Comparators: 4 Comparators; Response Time: 1.3µs; Supply Voltage Range: 3V to 30V; Comparator Case Style: TSSOP; No. of Pins: 14Pins; IC Output Type: CMOS, TTL; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Comparators: 4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd