onsemi LM339DTBR2G

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM339DTBR2G.

Upverter

Datasheet12 pages15 years ago
Datasheet12 pages19 years ago

IHS

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.39%

CAD Models

Download onsemi LM339DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.106
$ 0.106
Stock
475,528
1,275,786
1,275,786
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
9 mV
2 mV
2 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

LM239 Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
Texas InstrumentsLM339PW
Quadruple Differential Comparators/Lin. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339PW.
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM239PT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14
Texas InstrumentsLM239PWR
Quad differential comparator, commercial grade 14-TSSOP -25 to 85
Texas InstrumentsLM339PWRG4
Quad differential comparator 14-TSSOP 0 to 70

Descriptions

Descriptions of onsemi LM339DTBR2G provided by its distributors.

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
onsemi Comparator, TSSOP Package, SMD, Dual/Single Supply, 4-Ch
LM339DTBR2G QUAD COMPARATOR, CMOS, TTL O/P, 1.3US 3 - 36 V 14-PIN TSSOP
Comparator, Quad, Single Supply
Comparator Quad ±18V/36V 14-Pin TSSOP W T/R
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339DTBR2G.