onsemi NCP785AH120T1G

Linear Voltage Regulator, 10 Ma, 450 V, Ultra-Low Iq, High Psrr/ Reel |Onsemi NCP785AH120T1G
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP785AH120T1G.

Upverter

Datasheet11 pages3 years ago
Technical Drawing1 page3 years ago

HQonline

IHS

Inventory History

3 month trend:
-63.24%

CAD Models

Download onsemi NCP785AH120T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MicrochipLR8N8-G
IC REG LDO ADJ SOT89-3 / Standard Regulator Pos 1.2V to 440V 0.01A 4-Pin(3+Tab) SOT-89 T/R
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
Texas InstrumentsUA78L06ACPK
Standard Regulator Pos 6.2V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 6.2V 0.1A SOT89-3
LDO Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsUA78L05AIPK
100mA 49dB@(120Hz) null 5V positive 20V SOT-89 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of onsemi NCP785AH120T1G provided by its distributors.

Linear Voltage Regulator, 10 Ma, 450 V, Ultra-Low Iq, High Psrr/ Reel |Onsemi NCP785AH120T1G
Standard Regulator Pos 12V 0.0105A 4-Pin(3+Tab) SOT-89 T/R
ON SEMICONDUCTOR NCP785AH120T1G Linear Voltage Regulator, Fixed, 55VDC To 450VDC In, 12V And 10mA Out, SOT-89-3
LINEAR VOLT REG, 0.01A, 12V, SOT-89-3; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 55VDC; Input Voltage Max: 450VDC; Product Range: 7812 Voltage Regula
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 85V 1.6mm 10mA -40C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd