Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L10ACPK

Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L10ACPK.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

Farnell

Augswan

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments UA78L10ACPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.62
Stock
895,751
254,210
Authorized Distributors
5
1
Min Input Voltage
12.5 V
12.5 V
Max Input Voltage
25 V
25 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
10 V
10 V
Output Current
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
44 dB
44 dB
Case/Package
SIP
SIP
Number of Pins
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78L10ACPK.

Related Parts

Texas InstrumentsUA78L12ACPK
42dB@(120Hz) 100mA Fixed 12V Positive 27V SOT-89 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78L09ACPK
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
Texas InstrumentsUA78L08ACPK
Standard Regulator Pos 8V 0.1A 4-Pin (3+Tab) SOT-89 T/R
STMicroelectronicsL78L09ACUTR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOT-89
STMicroelectronicsL78L10ACUTR
L78L Series 100 mA 10 V Positive Voltage LDO Regulator Surface Mount - SOT-89
STMicroelectronicsL78L08ABUTR
L78L Series 8 V 100 mA Three Terminal Positive Voltage LDO Regulator - SOT-89

Descriptions

Descriptions of Texas Instruments UA78L10ACPK provided by its distributors.

Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
44dB(120Hz) 4.2mA positive electrode Fixed 100mA 1 10V 12.5V 20V 25V 1.7V@ 40mA 90mV 175mV SOT-89-3 SMD mount,glue mount 4.5mm*2.5mm*1.6mm
UA78L10 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
LINEAR VOLT REG, 10V, 0.1A, TO-220-3; Fixed Output Voltage Nom.: 10V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 12.5V; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L10ACPK .