Microchip LR8N8-G

IC REG LDO ADJ SOT89-3 / Standard Regulator Pos 1.2V to 440V 0.01A 4-Pin(3+Tab) SOT-89 T/R
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LR8N8-G.

LKR

Datasheet18 pages8 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+119%

CAD Models

Download Microchip LR8N8-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-08
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLR645N8-G
Linear Voltage Regulator IC Positive Adjustable 1 Output 8 V ~ 12 V 3mA TO-243AA (SOT-89)
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
LDO Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
3-terminal 0.1A positive voltage regulator | IC REG LINEAR 12V 100MA SOT89-3
Texas InstrumentsUA78L12ACPK
42dB@(120Hz) 100mA Fixed 12V Positive 27V SOT-89 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78L09ACPK
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125

Descriptions

Descriptions of Microchip LR8N8-G provided by its distributors.

IC REG LDO ADJ SOT89-3 / Standard Regulator Pos 1.2V to 440V 0.01A 4-Pin(3+Tab) SOT-89 T/R
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 440 V 10mA TO-243AA (SOT-89)
Microchip Linear Regulator 1.2 → 440V Out 30mA Max Single Out SOT-89 SMD 3-Pin
Linear Voltage Regulator, Adjustable, 1.2V to 440V/20 mA out, TO-243AA-3
Linear Current Regulators, 13.2 to 450V, 10mA, SOT-89-3, RoHS
Microchip SCT
Adjustable Positive Standard Regulator, 1.2V Min, 440V Max, BIPolar, PSSO3
LINEAR VOLT REG, 0.02A, 440V, TO-243AA-3; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 440V; Input Voltage Min: 13.2V; Input Voltage Max: 450V; Product Range: -; Output Curr
Output Voltage Min. V = 1.2 / Output Voltage Max. V = 440 / Output Current mA = 10 / Polarity = Positive / Load Regulation % = 1.4 / Line Regulation % = 0.003 / Supply Voltage Min. V = 13.2 / Supply Voltage Max. V = 450 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 2.6 / Height mm = 1.6 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR8N8-G.
  • LR8N8-G?
  • LR8N8G