Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC79L05ACHX

LDO Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79L05ACHX.

onsemi

Datasheet10 pages9 years ago
Datasheet11 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Verical

TME

Fairchild Semiconductor

CAD Models

Download onsemi MC79L05ACHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
Stock
190,810
837,211
Authorized Distributors
0
6
Case/Package
SOT-89
SOT-89
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
7 V
7 V
Max Input Voltage
20 V
20 V
Min Output Voltage
-5 V
-5 V
Max Output Voltage
-
-
Accuracy
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
60 dB
49 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

KA79L05A Series 3-Terminal 0.1 A Negative Voltage Regulator-SOT-89
STMicroelectronicsL79L05ACUTR
49dB@(120Hz) 100mA Fixed 5V Negative 30V SOT-89 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL79L12ACUTR
Standard Regulator Neg -12V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO -12V 0.1A SOT89-3
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
Texas InstrumentsUA78L06ACPK
Standard Regulator Pos 6.2V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 6.2V 0.1A SOT89-3
Texas InstrumentsUA78L05AIPK
100mA 49dB@(120Hz) null 5V positive 20V SOT-89 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of onsemi MC79L05ACHX provided by its distributors.

LDO Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Linear Volt Reg, -5V, 0.1A, Sot-89-3 Rohs Compliant: Yes
Linear Voltage Regulator, 100 mA, 5 V, Negative
LINEAR VOLT REG, -5V, 0.1A, SOT-89-3; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -6.7V; Input Voltage Max: -30V; Product Range: -5V 100mA Linear Volta

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd