onsemi NCP623MN-50R2

Fixed Positive LDO Regulator, 5V, 0.26V Dropout, BIPolar, DSO6
$ 0.777
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP623MN-50R2.

IHS

Datasheet16 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP623MN-50R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.777
$ 0.384
Stock
109,049
178,401
Authorized Distributors
2
6
Min Input Voltage
6 V
6 V
Max Input Voltage
12 V
12 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
150 mA
150 mA
Dropout Voltage
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

NCP3337 Series 0.5 A 1.25 to 10 V ADJ SMT Low Dropout Regulator - DFN-10EP
Ldo Regulator, 500 Ma, Low Iq, With Power Good/ Reel |Onsemi NCP3337MN330R2G
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 2.5 V
STMicroelectronicsLDK220PU-R
LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO - DFN-6
STMicroelectronicsLDK220PU33R
LDK130 Series 0.2 A 3.3 V Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
75dB(120Hz) 8¦ÌA Fixed 500mA 1 5V 2.5V 5V 12V 600mV@ 500mA 0.5% 0.05%/V MLF-6 , 2mm*2mm*550¦Ìm

Descriptions

Descriptions of onsemi NCP623MN-50R2 provided by its distributors.

Fixed Positive LDO Regulator, 5V, 0.26V Dropout, BIPolar, DSO6
IC REG LINEAR 5V 150MA 6DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3)
LDO Regulator Pos 5V 0.15A 6-Pin DFN EP T/R
Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Non-RoHS Compliant voltage regulator linear 6V 3mm 150mA -40C~85C
NCP623MN-50R2, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP623MN50R2