onsemi NCP3337MN330R2G

Ldo Regulator, 500 Ma, Low Iq, With Power Good/ Reel |Onsemi NCP3337MN330R2G
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3337MN330R2G.

IHS

Datasheet17 pages5 years ago

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
-73.44%

CAD Models

Download onsemi NCP3337MN330R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-08-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 2.85 V
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.0 V
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 2.8 V
STMicroelectronicsST1L08SPUR
LDO Voltage Regulator, Adjustable, 1V to 5.5V in, 70mV Drop, 0.5V to 4V Out, 800mA, DFN-8
STMicroelectronicsST1L08PUR
800 mA Ultra low drop, high PSRR voltage regulator
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP

Descriptions

Descriptions of onsemi NCP3337MN330R2G provided by its distributors.

Ldo Regulator, 500 Ma, Low Iq, With Power Good/ Reel |Onsemi NCP3337MN330R2G
NCP3337MN330R2G, LDO VOLTAGE REGULATOR,800MA,3.3V +/-0.9%,2.9TO12 VIN,10-PIN DFN
220¦ÌA Fixed 500mA 1 3.3V 2.9V 3.3V 12V 340mV@ 500mA 0.04mV/mA(Typ) 0.04mV/V(Typ) DFN-10 , 3mm*3mm*1mm
IC REG LINEAR 3.3V 500MA 10DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
LDO Regulator Pos 3.3V 0.5A 10-Pin DFN EP T/R
Fixed Positive LDO Regulator, 3.3V, PDSO10
Low voltage differential Regulator (LDO)
NCP3337 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 340mV 950mum 800mA -40C~85C
IC REG LINEAR 3.3V 500MA 10DFN
LDO, 500MA, 3.3V, 10-DFN; Output Type: Fixed; Input Voltage Min: 2.9V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 700mA; Dropout

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd