STMicroelectronics LDK220PU-R

LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO - DFN-6
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK220PU-R.

IHS

Datasheet32 pages4 years ago

element14 APAC

Future Electronics

HQonline

Newark

Inventory History

3 month trend:
-17.48%

CAD Models

Download STMicroelectronics LDK220PU-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK220PU33R
LDK130 Series 0.2 A 3.3 V Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK220PU40R
LDK220 Series 2.5 to 13.2 Vin 200 mA 4.0 Vout LDO Linear Regulator - DFN-6
STMicroelectronicsLDK220PU50R
LDK220 Series 200 mA 5 V Low Noise Low Drop Voltage Regulator - DFN-6
General Purpose Dual 150mA LDO with Output Discharge Feature
General Purpose Dual 150mA LDO with Output Discharge Feature
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V

Descriptions

Descriptions of STMicroelectronics LDK220PU-R provided by its distributors.

LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO - DFN-6
Adjustable Positive LDO Regulator, 1.149V Min, 1.22V Max, 0.35V Dropout, PDSO6
LDO Regulator Pos 1.2V to 12V 0.2A 6-Pin DFN T/R
Voltage Regulators, LDO, Linear Voltage Regulators & Vref
STMICROELECTRONICS LDK220PU-R LDO Voltage Regulator, Adjustable, 13.2V in, 200mV drop, 0.2A out, DFN-6
200mA LDO, 13.2V In, 12V Out, 2% Acc, DFN, SMT
IC REG LINEAR POS ADJ 200MA 6DFN / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (1.2x1.3)
Low voltage differential Regulator (LDO)
LOW DROPOUT (LDO) LINEAR REGULATORS
60dB~45dB(120Hz~10kHz) 90μA positive electrode Adjustable 200mA 1 200mV 2.5V 1.185V 13.2V 350mV@ 200mA 0.003%/mA 0.05%/V DFN SMD mount 1.2mm*1.3mm*430μm
LDO, ADJ O/P, 0.2A, DFN-6; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 13.2V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDK220PU-R.