STMicroelectronics LDK220PU33R

LDK130 Series 0.2 A 3.3 V Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK220PU33R.

IHS

Datasheet32 pages4 years ago

Future Electronics

HQonline

STMicroelectronics

Inventory History

3 month trend:
+1.90%

CAD Models

Download STMicroelectronics LDK220PU33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK220PU-R
LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO - DFN-6
STMicroelectronicsLDK220PU40R
LDK220 Series 2.5 to 13.2 Vin 200 mA 4.0 Vout LDO Linear Regulator - DFN-6
STMicroelectronicsLDK220PU27R
Fixed LDO Voltage Regulator, 2.5V to 13.2V, 200mV Dropout, 2.7Vout, 200mAout, DFN-6
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.0 V, WDFN
NCV8560MN150R2G, LDO VOLTAGE REGULATOR,150MA,1.5V +/-1.5%,1.75TO6 VIN,5-PIN TSOP

Descriptions

Descriptions of STMicroelectronics LDK220PU33R provided by its distributors.

LDK130 Series 0.2 A 3.3 V Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
LDO, FIXED, 3.3, 0.2A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 13.2V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 200mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
55dB~50dB(120Hz~10kHz) 90μA Fixed Pos 200mA 1 Ch 3.3V 2.5V 3.3V 13.2V 350mV@200mA 0.003%/mA 0.05%/V DFN-6 SMD, Adhesive Mount 1.2mm × 1.3mm × 430μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics