Microchip MIC5219-5.0YMT-TR

75dB(120Hz) 8¦ÌA Fixed 500mA 1 5V 2.5V 5V 12V 600mV@ 500mA 0.5% 0.05%/V MLF-6 , 2mm*2mm*550¦Ìm
$ 1.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5219-5.0YMT-TR.

Microchip

Datasheet32 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-10.01%

CAD Models

Download Microchip MIC5219-5.0YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-02
Country of AssemblyChina, Malaysia, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Malaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.8 V
NCV8605 Series 500 mA 1.8 V Fixed Output Low IGND CMOS LDO Regulator - DFN-6
MIC94345 Series 1.2 V Fixed Output 500 mA Surface Mount LDO Regulator -TDFN-6EP
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.5 V
500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology
500mA Fixed Output LDO featuring Auto-Discharge with Ripple Blocker Technology

Descriptions

Descriptions of Microchip MIC5219-5.0YMT-TR provided by its distributors.

75dB(120Hz) 8¦ÌA Fixed 500mA 1 5V 2.5V 5V 12V 600mV@ 500mA 0.5% 0.05%/V MLF-6 , 2mm*2mm*550¦Ìm
MIC5219 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 500mA -40C~125C
LDO VOLT REG, 0.5A, 5V, TMLF-6; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Drop

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.