Microchip SEC1100-A5-02

IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SEC1100-A5-02.

Augswan

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)
Analog DevicesMAX1564ETE+
IC INTERFACE SPECIALIZED 16TQFN / USB Interface 16-TQFN (4x4)
MicrochipMCP2200-I/MQ
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
Analog DevicesMAX7317ATE+
10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection
12Mbps No Yes 20mA UART, USB, USB 2.0 1 2.97V 3.63V 384B QFN-16 SMD 3mm × 3mm × 900μm

Descriptions

Descriptions of Microchip SEC1100-A5-02 provided by its distributors.

IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)
SMART CARD BRIDGE TO USB/UART/SPI, 16QFN; Bridge Type: Smart Card to USB, SPI, UART; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.