onsemi NC7SZ14FHX

Buffer Inverter Schmitt Trigger 7SZ14 EAR99 7SZ logic gate circuit 5.9ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ14FHX.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages16 years ago

Master Electronics

Augswan

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-3.87%

CAD Models

Download onsemi NC7SZ14FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.079
$ 0.079
Stock
952,598
648,396
648,396
Authorized Distributors
6
6
6
Case/Package
-
DFN
DFN
Number of Pins
6
6
6
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
200 µA
200 µA

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1 32mA 1.65V~5.5V 32mA 1 MicroPak Buffer/Driver/Transceiver ROHS
Buffer Inverter 7SZ04 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 500mum 32mA 32mA 5.5V
Buffer Inverter Schmitt Trigger 7SZ14 EAR99 7SZ logic gate circuit 5.9ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
Texas InstrumentsTLV341IDBVR
Single, 5.5-V, 2.2-MHz operational amplifier with shutdown 6-SOT-23 -40 to 125
STMicroelectronicsTSV6390AICT
TSV6390A Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SC-70-6
STMicroelectronicsTSV6290ILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, single with standby

Descriptions

Descriptions of onsemi NC7SZ14FHX provided by its distributors.

Buffer Inverter Schmitt Trigger 7SZ14 EAR99 7SZ logic gate circuit 5.9ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
TinyLogic UHS Inverter with Schmitt Trigger Input
Schmitt Trigger 1 5.9ns@5V,50pF 1uA 1.65V~5.5V UDFN-6 Inverters ROHS
Inverter Schmitt Trigger 1-Element CMOS T/R
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
IC INVERTER 1CH 1-INP 6MICROPAK2
IC INVERTER SCHMIT 1CH 6MICROPAK
INVERTER, 1 I/P, -40 TO 85DEG C;
Inverters UHS Invert w Schmitt
The NC7SZ14 is a single inverter with Schmitt trigger input from Fairchild's Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd