Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV341IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV341IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet36 pages14 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages18 years ago

HQonline

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-6.90%

CAD Models

Download Texas Instruments TLV341IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.928
Stock
559,137
206,203
Authorized Distributors
3
2
Case/Package
SOT-23
SOT-23-6
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
2.3 MHz
2.3 MHz
Input Offset Voltage (Vos)
4 mV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV341IDBVR.

Related Parts

Texas InstrumentsTLV341AIDBVT
IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Texas InstrumentsTLV341IDRLR
IC OPAMP GP 1 CIRCUIT SOT5X3 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-5X3
Texas InstrumentsTLV341AIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
STMicroelectronicsTSV6390ILT
TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6
STMicroelectronicsTSV6290ILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, single with standby
STMicroelectronicsTSV620ILT
TSV620 Series 5.5 V 420 kHz Rail-to-Rail Single Operational Amplifier - SOT-23-6

Descriptions

Descriptions of Texas Instruments TLV341IDBVR provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Single, 5.5-V, 2.2-MHz operational amplifier with shutdown 6-SOT-23 -40 to 125
ROHS3Compliant EAR99 TLV341 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.0002muA 4mV 2200kHz
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R
Single channel 1pA 1V/us 2.3MHz SOT-23-6 Operational Amplifier ROHS
75μA 1V/μs 33nV/rtHz@5V 2.3MHz Shutdown Rail-to-Rail 115mA 1Ch 1.5V-5.5V 300μV 1pA General Purpose SOT-23-6 SMD, Adhesive Mount 1.45mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Differential Phase:55°; Input Bias Current:3000pA; Leaded Process Compatible:Yes; Offset Drift:1.9µV/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.