Diodes Inc. 74LVC1G14FW4-7

Inverter Schmitt Trigger, Single, 1 Input, 6 Pins, X2-DFN, 74LVC1G14
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G14FW4-7.

IHS

Datasheet17 pages7 years ago

Augswan

Diodes Inc SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.21%

CAD Models

Download Diodes Inc. 74LVC1G14FW4-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.099
$ 0.099
Stock
668,342
984,657
984,657
Authorized Distributors
6
6
6
Case/Package
DFN
-
-
Number of Pins
6
6
6
Logic Function
Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7 ns
7.5 ns
7.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.74LVC1G04FW4-7
Inverters Single Inverter Gate 1.65V to 5.5V 24mA
Diodes Inc.74LVC1G04FZ4-7
74LVC Series SOT-353 Single Schmitt-Trigger Inverter
Diodes Inc.74LVC1G06FZ4-7
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6

Descriptions

Descriptions of Diodes Inc. 74LVC1G14FW4-7 provided by its distributors.

Inverter Schmitt Trigger, Single, 1 Input, 6 Pins, X2-DFN, 74LVC1G14
Inverter Schmitt Trigger 74LVC1G14 e4 74LVC logic gate circuit 5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Inverter Schmitt Trigger 1-Element CMOS 6-Pin X2-DFN T/R
Schmitt Trigger Inverter, 1 Input, 1.65 to 5.5 V, RoHS
Diodes Inc SCT
Inverter IC 1 Channel Schmitt Trigger X2-DFN1010-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated