Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SZ125L6X

1 32mA 1.65V~5.5V 32mA 1 MicroPak Buffer/Driver/Transceiver ROHS
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ125L6X.

Upverter

Datasheet12 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
-60.37%

CAD Models

Download onsemi NC7SZ125L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.387
$ 0.387
Stock
3,145,781
536,723
536,723
Authorized Distributors
6
2
2
Case/Package
-
SC
SC
Number of Pins
6
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-24 mA
-24 mA
Propagation Delay
6 ns
4.1 ns
4.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer Inverter 7SZ04 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 500mum 32mA 32mA 5.5V
Buffer Inverter 7SZ05 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 0.55mm - 32mA 5.5V
Buffer Inverter Schmitt Trigger 7SZ14 EAR99 7SZ logic gate circuit 5.9ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
MicrochipMCP6241T-E/OT
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MCP6241 Series 5.5 V 550 kHz SMT Rail-to-Rail Operational Amplifier - SC-70-5
Operational Amplifiers – Op Amp; MICROCHIP; MCP6241UT-E/OT; 1; 5 mV; 1.8 V - 5.5 V; 1 pA

Descriptions

Descriptions of onsemi NC7SZ125L6X provided by its distributors.

1 32mA 1.65V~5.5V 32mA 1 MicroPak Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin MicroPak W T/R / IC BUFFER UHS 3ST NONINV 6MCRPAK
Buffer, Non-Inverting, Tri-State, 1-Ch, 1.65-5.5V, 32mA, Single-Ended, MICROPAK-6, SMD, Adhesive Mount, 1.45mm × 100cm × 500μm
IC, NON INVERTING BUFFER, MICROPAK-6; Lo; IC, NON INVERTING BUFFER, MICROPAK-6; Logic Device Type:Buffer, Non Inverting; Logic Case Style:MicroPak; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Circuits:1
The NC7SZ125 is a single buffer with 3-STATE output from Fairchild's Ultra High Speed Series of Tiny Logic c^. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while main-taining low static power dissipation over a very broad V CCoperating range. The device is specified to operate over the 1.65V to 5.5V range. The inputs and output are high impedance above ground when V CC is 0V. Inputs tolerate voltages up to 6V indepen-dent of V CC operating voltage. The output tolerates volt-ages above V CC when in the 3-STATE condition.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ125L6X.