Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SZ14L6X

TinyLogic UHS Inverter with Schmitt Trigger Input
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ14L6X.

IHS

Datasheet11 pages4 years ago
Datasheet10 pages16 years ago

Master Electronics

Future Electronics

Newark

onsemi

Inventory History

3 month trend:
-5.03%

CAD Models

Download onsemi NC7SZ14L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.124
$ 0.124
Stock
2,294,650
528,392
528,392
Authorized Distributors
6
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Inverting, Schmitt Trigger
Buffer, Inverter, Inverting, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
11 ns
11 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1 32mA 1.65V~5.5V 32mA 1 MicroPak Buffer/Driver/Transceiver ROHS
Logic IC, Inverter, Single, 1 Inputs, 6 Pins, MicroPak, 7SZ04
TinyLogic UHS Inverter (Open Drain Output)
MicrochipMCP6241T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of onsemi NC7SZ14L6X provided by its distributors.

TinyLogic UHS Inverter with Schmitt Trigger Input
Inverter Schmitt Trigger 1-Element CMOS 6-Pin MicroPak W T/R
Avnet Japan
Logic IC, Inverter, Single, 1 Inputs, 6 Pins, MLP, 7S14
INVERTER, SCHMITT, SINGLE, 1 I/P, MLP-6; Logic Family / Base Number: NC7S14; Logic Type: Inverter Schmitt Trigger; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply V; Available until stocks are exhausted
The NC7SZ14 is a single inverter with Schmitt trigger input from Fairchild's Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd