onsemi NC7SZ02M5

TINYLOGIC UHS 2-INPUT NOR GATE NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
$ 0.254
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ02M5.

onsemi

Datasheet11 pages6 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SZ02M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.029
$ 0.029
Stock
881,419
1,895,142
1,895,142
Authorized Distributors
4
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

Texas InstrumentsSN74LVC1G02DBVR
Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G02DBVT
Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G02DBVR
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
onsemiNC7S02M5X
NC7S02 Series 6 V Surface Mont TinyLogic HS 2-Input NOR Gate - SOT-23-5
onsemiNC7S02M5
TINYLOGIC HS 2-INPUT NOR GATE NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
26ns@ 5.5V,50pF 1 2 1 1 4.5V 5.5V 2mA NOR Gate TinyLogic HST 2mA SOT-23-5 , 3mm*1.7mm*1.3mm

Descriptions

Descriptions of onsemi NC7SZ02M5 provided by its distributors.

TINYLOGIC UHS 2-INPUT NOR GATE NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
NOR 7SZ02 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 30mg 32mA 32mA 3.3V
NC7SZ, SMD, 7SZ02, SOT-23-5, 5.5V; Logic Family / Base Number: NC7S02; Logic Type: -; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5Pins; Logic
The NC7SZ02 is a single two-input NOR gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are highimpedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ02M5.