onsemi NC7S02M5

TINYLOGIC HS 2-INPUT NOR GATE NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S02M5.

onsemi

Datasheet9 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Farnell

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7S02M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.124
Stock
3,092,431
1,818,174
1,818,174
Authorized Distributors
2
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
125 ns
35 ns
35 ns
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiNC7S02M5X
NC7S02 Series 6 V Surface Mont TinyLogic HS 2-Input NOR Gate - SOT-23-5
Texas InstrumentsSN74AHC1G02DBVR
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G02DBVT
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
TINYLOGIC HST 2-INPUT NOR GATE NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5
onsemiNC7ST02M5
NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
Texas InstrumentsSN74AHCT1G02DBVR
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85

Descriptions

Descriptions of onsemi NC7S02M5 provided by its distributors.

TINYLOGIC HS 2-INPUT NOR GATE NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
NC7S TINY, SMD, 7S02, SOT-23-5, 6V; Logic IC Function:2 Input Positive NOR Gate; Logic IC Family:HS; Logic IC Base Number:7S02; Output Current Max:2.6mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOT-23; Operating ;RoHS Compliant: Yes
The NC7S02 is a single 2-Input high performance CMOS NOR Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and outputs assures high noise immunity and reduced sensitivity to input edge rate.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7S02M5.