Texas Instruments SN74LVC1G02DBVR

Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G02DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages12 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago
Datasheet15 pages18 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN74LVC1G02DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.037
$ 0.037
Stock
517,689
959,813
959,813
Authorized Distributors
1
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4.5 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G02DBVR.

Related Parts

Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S02
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
Texas InstrumentsSN74AHC1G02DBVR
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
Texas InstrumentsCLVC1G125QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas Instruments1P1G126QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G02DBVR provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
SINGLE 2-INPUT POSITIVE NOR-GATE NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Logic Gate NOR LVC 4.5ns@5V 50pF Push-Pull 1.65V-5.5V 32mA SOT-23-5 SMD Adhesive Mount 1.45mm H
NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R / IC GATE NOR 1CH 2-INP SOT-23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G02DBVR .
  • SN74LVC1G02DBVR.