Texas Instruments SN74LVC1G02DBVT

Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G02DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages12 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago
Datasheet15 pages18 years ago

Upverter

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.12%

CAD Models

Download Texas Instruments SN74LVC1G02DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.413
$ 0.036
$ 0.036
Stock
854,881
1,125,582
1,125,582
Authorized Distributors
4
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4.5 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G02DBVT.

Related Parts

onsemiNC7SZ02M5
TINYLOGIC UHS 2-INPUT NOR GATE NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S02
Texas InstrumentsSN74AHC1G02DBVR
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G02DBVT
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
onsemiNC7S02M5X
NC7S02 Series 6 V Surface Mont TinyLogic HS 2-Input NOR Gate - SOT-23-5
Texas InstrumentsSN74AHCT1G02DBVR
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G02DBVT provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
SINGLE 2-INPUT POSITIVE-NOR GATE | IC GATE NOR 1CH 2-INP SOT23-5
NOR 74LVC1G02 EAR99 74LVC logic gate circuit 4.5ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V
Texas Instruments four way 2 Input NOR Gate, NOR, surface mount, 2Input, 5Pin
LOGIC, SNGL 2IN POS-NOR GATE, 5SOT23; Logic Type:NOR; Output Current:32mA; No. of Inputs:2; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741G02; Logic IC Base Number:7402; Logic IC Family:LVC; Logic IC Function:Single 2-Input Positive-NOR Gate; Output Current Max:32mA; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.