Texas Instruments SN74AHC1G02DBVR

Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G02DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet12 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-35.87%

CAD Models

Download Texas Instruments SN74AHC1G02DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.124
$ 0.124
Stock
1,072,506
1,543,565
1,543,565
Authorized Distributors
5
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
35 ns
35 ns
Low Level Output Current
8 mA
20 µA
20 µA
High Level Output Current
-8 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G02DBVR.

Related Parts

Texas InstrumentsSN74AHCT1G02DBVR
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85
Texas InstrumentsSN74AHCT1G00DBVR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHCT1G08DBVR
1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
onsemiNC7S02M5X
NC7S02 Series 6 V Surface Mont TinyLogic HS 2-Input NOR Gate - SOT-23-5
TINYLOGIC HST 2-INPUT NOR GATE NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5
onsemiNC7S00M5X
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S00

Descriptions

Descriptions of Texas Instruments SN74AHC1G02DBVR provided by its distributors.

Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
NOR Gate AHC, 7.5ns@5V 50pF Push-Pull 2V 5.5V 8mA SOT-23-5 SMD Adhesive Mount 1.45mm H
NOR 74AHC1G02 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.45mm 8mA 8mA 1.5V-3.85V
NOR Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-23 T/R
IC, NOR GATE, SINGLE 2-INPUT, SMD; Logic Family / Base Number: 74AHC1G02; Logic Type: NOR; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5Pins; Lo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G02DBVR .