onsemi NC7SP32P5X

TINYLOGIC ULP 2-INPUT OR GATE OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP32P5X.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages22 years ago

onsemi

Fairchild Semiconductor

Augswan

iiiC

CAD Models

Download onsemi NC7SP32P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.069
Stock
233,509
1,580,945
1,580,945
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
70
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
43 ns
8.5 ns
8.5 ns
Low Level Output Current
500 µA
1.7 mA
1.7 mA
High Level Output Current
-2.6 mA
-4 mA
-4 mA
Min Supply Voltage
900 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
900 nA
500 nA
500 nA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-24
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

IC GATE OR 1CH 2-INP SC88A / OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
XOR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
Ahc/vhc Series, 2-INPUT Or Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin

Descriptions

Descriptions of onsemi NC7SP32P5X provided by its distributors.

TINYLOGIC ULP 2-INPUT OR GATE OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
OR 7SP32 EAR99 7SP logic gate circuit 7ns @ 3.3V 30pF 0.65mm 2.6mA 2.6mA 3.6V
OR GATE, 2 I/P, -40 TO 85DEG C; Logic Family / Base Number: NC7SP32; Logic Type: OR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 900mV; Supply Voltage Max: 3.6V; Logic Case Style: SC-70; No. of Pins: 5Pins; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
The NC7SP32 is a single two-input OR gate from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC.The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power.The NC7SP32, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SP32P5X.