onsemi NC7SV74L8X

Supplied as a Tape, ON Semiconductor NC7SV74L8X D Type Flip Flop IC, 8-Pin MicroPak
$ 0.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV74L8X.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Components Direct

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SV74L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.13
$ 0.113
Stock
179,036
982,725
Authorized Distributors
2
6
Case/Package
-
-
Number of Pins
8
8
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
9.9 ns
43 ns
Frequency
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-10
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

NC7SV74 Series 3.6 V TinyLogic ULP-A D-Type Flip-Flop with Preset and Clear-US8
Texas InstrumentsSN74AUC1G74DCTR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 85
Texas InstrumentsSN74AUP1G74YFPR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85
Texas InstrumentsSN74AUP1G74RSER
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-UQFN -40 to 85
74LVC Series 5.5 V SMT Single D-Type Flip-Flop; Positive-Edge Trigger - VSSOP-8
Flip-Flop, Differential, Positive Edge, 74LVC1G74, D, 2.5 ns, 200 MHz, 50 mA, XSON

Descriptions

Descriptions of onsemi NC7SV74L8X provided by its distributors.

Supplied as a Tape, ON Semiconductor NC7SV74L8X D Type Flip Flop IC, 8-Pin MicroPak
Tape & Reel (TR) 7SV74 e4 7SV flip flop 1.6mm 0.9V 2.8ns @ 3.3V 30pF 200MHz
TinyLogic ULP-A D-Type Flip-Flop with Preset and Clear
The NC7SV74 is a single D-type CMOS Flip-Flop with preset and clear from Fairchild's Ultra Low Power-A (ULP-A) Series of TinyLogic® in both the space saving US8 and MicroPak™ packages. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still require low power consumption. The NC7SV74 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation. The signal level applied to the D input is transferred to the Q output during the positive going transition of the CLK pulse.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd