Texas Instruments SN74AUP1G74RSER

Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-UQFN -40 to 85
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G74RSER.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet25 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-11.48%

CAD Models

Download Texas Instruments SN74AUP1G74RSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

NC7SV74 Series 3.6 V TinyLogic ULP-A D-Type Flip-Flop with Preset and Clear-US8
Supplied as a Tape, ON Semiconductor NC7SV74L8X D Type Flip Flop IC, 8-Pin MicroPak
Texas InstrumentsSN74AUC1G74DCTR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 85
Flip Flop D-Type Pos-Edge 1-Element Automotive 8-Pin UQFN T/R
Texas InstrumentsSN74LVC2G74DCTR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 125
Texas InstrumentsSN74LVC1G74RSER
Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-UQFN -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G74RSER provided by its distributors.

Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-UQFN -40 to 85
Tape & Reel (TR) 74AUP1G74 e4 74AUP flip flop 1.5mm 7ns @ 3.3V 30pF 100MHz 27ns
Flip Flop D-Type Pos-Edge 1-Element 8-Pin UQFN T/R
500nA 7ns@ 3.3V,30pF , 1 800mV 3.6V 4mA Set(Preset) and Reset AUP CMOS 1.5pF 4mA 100MHz UQFN-8 , 550¦Ìm
Flip Flops Low-Pwr Sgl Pos- Edge-Trgrd D-Type
IC FF D-TYPE SINGLE 1BIT 8UQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.