Texas Instruments SN74AUC1G74DCTR

Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 85
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G74DCTR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing4 pages4 years ago
Datasheet16 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages23 years ago

Augswan

Farnell

element14

Newark

Inventory History

3 month trend:
+1.14%

CAD Models

Download Texas Instruments SN74AUC1G74DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G74DCTR.

Related Parts

Texas InstrumentsSN74AUC2G80DCTR
Dual Positive-Edge-Triggered D-Type Flip-Flop 8-SSOP -40 to 85
Texas InstrumentsSN74AUC2G80DCTRG4
Tape & Reel (TR) 74AUC2G80 e4 74AUC flip flop 2.95mm 1.8ns @ 2.5V 30pF 275MHz 3.9ns
Texas InstrumentsSN74AUC2G79DCTR
Dual Positive-Edge-Triggered D-Type Flip-Flop 8-SSOP -40 to 85
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8
67MHz SetReset TC7W D Type 2Ã×A Differential PositiveEdge TSSOP-8(2.3x2x0.5mm) Flip Flops ROHS

Descriptions

Descriptions of Texas Instruments SN74AUC1G74DCTR provided by its distributors.

Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 85
Tape & Reel (TR) 74AUC1G74 e4 74AUC flip flop 2.95mm 1.8ns @ 2.5V 30pF 275MHz 4.5ns
Flip-Flop Logic IC; Logic Type:Flip-Flop; Logic Family:74AUC; Frequency Max:275MHz; Supply Voltage Max:3.6V; Package/Case:8-SSOP; No. of Pins:8; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.