onsemi NC7SV74K8X

NC7SV74 Series 3.6 V TinyLogic ULP-A D-Type Flip-Flop with Preset and Clear-US8
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV74K8X.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Arrow Electronics

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SV74K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-06-30
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Supplied as a Tape, ON Semiconductor NC7SV74L8X D Type Flip Flop IC, 8-Pin MicroPak
Texas InstrumentsSN74AUC1G74DCTR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 85
Texas InstrumentsSN74AUP1G74RSER
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-UQFN -40 to 85
Texas InstrumentsSN74AUP1G74YFPR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85
Flip Flop D-Type Pos-Edge 1-Element Automotive 8-Pin UQFN T/R
Ic,flip-Flop,single,d Type,cmos,llcc,6Pin,plastic Rohs Compliant: Yes |Onsemi NC7SZ374L6X

Descriptions

Descriptions of onsemi NC7SV74K8X provided by its distributors.

NC7SV74 Series 3.6 V TinyLogic ULP-A D-Type Flip-Flop with Preset and Clear-US8
Tape & Reel (TR) 7SV74 e3 7SV flip flop 2.1mm 0.9V 2.8ns @ 3.3V 30pF 200MHz
IC, SM, LOGIC, NC7SV, FLIP-FLOP; Flip-Flop Type:D; Propagation Delay:1ns; Frequency:200MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:900mV to 3.6V; Logic Case Style:US8; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Logic IC Base Number:7748; Logic IC Family:SV; Logic IC Function:ULP-A D-Type Flip-Flop; Output Type:Differential / Complementary; Package / Case:US8; Supply Voltage Max:3.6V; Supply Voltage Min:0.9V; Termination Type:SMD
The NC7SV74 is a single D-type CMOS Flip-Flop with preset and clear from Fairchild's Ultra Low Power-A (ULP-A) Series of TinyLogic® in both the space saving US8 and MicroPak™ packages. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still require low power consumption. The NC7SV74 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation. The signal level applied to the D input is transferred to the Q output during the positive going transition of the CLK pulse.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SV74K8X.