onsemi NC7SP74L8X

D Flip-Flop, P Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, QCC8
$ 0.113
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP74L8X.

IHS

Datasheet12 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

iiiC

Inventory History

3 month trend:
-0.34%

CAD Models

Download onsemi NC7SP74L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.113
$ 0.13
Stock
939,346
179,386
Authorized Distributors
6
2
Case/Package
-
-
Number of Pins
8
8
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
43 ns
9.9 ns
Frequency
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-29
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

NC7SP74 Series 3.6 V TinyLogic ULP D-Type Flip-Flop with Preset and Clear - US8
NC7SV74 Series 3.6 V TinyLogic ULP-A D-Type Flip-Flop with Preset and Clear-US8
Supplied as a Tape, ON Semiconductor NC7SV74L8X D Type Flip Flop IC, 8-Pin MicroPak
Texas InstrumentsSN74AUP1G74DCUR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP1G74DQER
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-X2SON -40 to 85
Texas InstrumentsSN74AUP1G74YZPR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85

Descriptions

Descriptions of onsemi NC7SP74L8X provided by its distributors.

D Flip-Flop, P Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, QCC8
TinyLogic ULP D-Type Flip-Flop with Preset and Clear
Tape & Reel (TR) 7SP74 e4 7SP flip flop 0.55mm 0.9V 8ns @ 3.3V 30pF 150MHz
Flip Flop D-Type Pos-Edge 1-Element 8-Pin MicroPak T/R
0.9V~3.6V D-Type 150MHz 900nA 8ns@3.3V,30pF MAC08A Flip Flops ROHS
IC,FLIP-FLOP,SINGLE,D TYPE,CMOS,LLCC,8PIN,PLASTIC
D FLIP-FLOP, P SERIES, 1-FUNC, P
IC FF D-TYPE SGL 1-BIT 8MICROPAK
IC D-TYPE POS TRG SNGL 8MICROPAK
IC FF D-TYPE SNGL 1BIT 8MICROPAK
The NC7SP74 is a single D-type CMOS Flip-Flop with preset and clear from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V. The internal circuit is composed of a minimum of inverter stages including the output buffer, to enable ultra low static and dynamic power. The NC7SP74, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation. The signal level applied to the D input is transferred to the Q output during the positive going transition of the CLK pulse.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd