onsemi NC7S02P5X

17ns@ 6V, 50pF CMOS 1 2 1 1 2V 6V 2.6mA NOR Gate TinyLogic HS 2.6mA SC-70-5 , 2mm*1.25mm*1mm
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S02P5X.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages21 years ago

Upverter

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
+27.79%

CAD Models

Download onsemi NC7S02P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.031
$ 0.031
Stock
1,391,344
1,157,413
1,157,413
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NOR
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
35 ns
35 ns
35 ns
Low Level Output Current
20 µA
1.3 mA
1.3 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-11-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NOR GATE, 2 I/P, -55 TO 125DEG C.; Available until stocks are exhausted Alternative available
MC74VHC1G02 Series 5.5 V Single NOR Gate Surface Mount Shifter - SOT-353
MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SC-70-5
Texas InstrumentsSN74AHC1G02DCKR
SINGLE 2-INPUT POSITIVE NOR GATE NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G02DCKRG4
Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHCT1G02DCKR
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85

Descriptions

Descriptions of onsemi NC7S02P5X provided by its distributors.

17ns@ 6V,50pF CMOS 1 2 1 1 2V 6V 2.6mA NOR Gate TinyLogic HS 2.6mA SC-70-5 , 2mm*1.25mm*1mm
Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SC-70, 7S02
NOR 7S02 EAR99 7S logic gate circuit 17ns @ 6V 50pF 900mum 2.6mA 2.6mA 6V
NOR GATE, SINGLE, 2 I/P, SC-70-5; Logic Family / Base Number: NC7S02; Logic Type: NOR; Output Current: 20mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SC-70; No. of Pins: 5Pins; Logic IC Family: NC7S; Logic IC Base Number: 7402; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The NC7S02 is a single 2-Input high performance CMOS NOR Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and outputs assures high noise immunity and reduced sensitivity to input edge rate.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7S02P5X.