onsemi MC74VHC1G02DFT2G

MC74VHC1G02 Series 5.5 V Single NOR Gate Surface Mount Shifter - SOT-353
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G02DFT2G.

IHS

Datasheet14 pages2 years ago

Master Electronics

onsemi

Augswan

iiiC

Inventory History

3 month trend:
-38.83%

CAD Models

Download onsemi MC74VHC1G02DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.038
$ 0.038
Stock
621,600
1,354,099
1,354,099
Authorized Distributors
6
3
3
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHC1G02DCKR
SINGLE 2-INPUT POSITIVE NOR GATE NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G02DCKRG4
Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125
Texas InstrumentsSN74LV1T02DCKR
Single Power Supply 2-input POSITIVE NOR GATE Logic Level Shifter 5-SC70 -40 to 125
onsemiNC7S02P5X
17ns@ 6V,50pF CMOS 1 2 1 1 2V 6V 2.6mA NOR Gate TinyLogic HS 2.6mA SC-70-5 , 2mm*1.25mm*1mm
74VHC Series 5.5 V 8 mA Single Gate 2 Input NOR CMOS Logic Level Shifter-SC-70-5
74VHC Series 5.5 V 8 mA Surface Mount Single 2-Input NOR Gate - SC70-5

Descriptions

Descriptions of onsemi MC74VHC1G02DFT2G provided by its distributors.

MC74VHC1G02 Series 5.5 V Single NOR Gate Surface Mount Shifter - SOT-353
NOR 74VHC1G02 EAR99 74VHC logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
7.5ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA NOR Gate VHC 8mA , 2.2mm*1.35mm*1mm
NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
MC74VHC1G02DFT2G, 2-INPUT NOR LOGIC GATE, 2 - 5.5 V, 5-PIN SC-88A
NOR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
Logic Gates 2-5.5V Single NOR 2-Input

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G02DFT2G.