Texas Instruments SN74AHC1G02DCKR

Single 2-INPUT Positive Nor Gate Nor Gate, Ahc/vhc/h/u/v Series, 1-FUNC, 2-INPUT, Cmos, PDSO5
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G02DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages11 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

SHENGYU ELECTRONICS

Sierra IC

LCSC

Inventory History

3 month trend:
-31.99%

CAD Models

Download Texas Instruments SN74AHC1G02DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.041
$ 0.041
Stock
1,186,899
1,006,243
1,006,243
Authorized Distributors
3
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G02DCKR.

Related Parts

MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SC-70-5
NOR 74VHC1G03 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 1mm - 8mA 1.5V-3.85V
NOR 74VHC1G03 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF - 8mA 1.5V-3.85V -55C~125C
Texas InstrumentsSN74AHCT1G02DCKR
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85
Texas InstrumentsSN74LV1T02DCKR
Single Power Supply 2-input POSITIVE NOR GATE Logic Level Shifter 5-SC70 -40 to 125
Texas Instruments74AHCT1G02DCKRG4
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC1G02DCKR provided by its distributors.

SINGLE 2-INPUT POSITIVE NOR GATE NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125
NOR 74AHC1G02 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
IC, NOR GATE, SINGLE 2-INPUT, SMD; Famille Logique/ Numéro de base: 74AHC1G02; Type de logique: NOR; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtier
IC, NOR GATE, SINGLE 2-INPUT, SMD; Logic Family / Base Number:74AHC1G02; Logic Type:NOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5Pins; Logic IC Family:74AHC; Logic IC Base Number:741G02; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:741G02; Logic IC Base Number:741024; Logic IC Function:Single 2-Input NOR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage:7V; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G02DCKR .