onsemi MC74HC1G02DFT2G

NOR GATE, 2 I/P, -55 TO 125DEG C.; Available until stocks are exhausted Alternative available
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G02DFT2G.

IHS

Datasheet8 pages2 years ago

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-82.54%

CAD Models

Download onsemi MC74HC1G02DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.031
$ 0.031
Stock
611,863
1,157,413
1,157,413
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NOR
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
35 ns
35 ns
35 ns
Low Level Output Current
2 mA
1.3 mA
1.3 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNC7S02P5X
17ns@ 6V,50pF CMOS 1 2 1 1 2V 6V 2.6mA NOR Gate TinyLogic HS 2.6mA SC-70-5 , 2mm*1.25mm*1mm
MC74VHC1G02 Series 5.5 V Single NOR Gate Surface Mount Shifter - SOT-353
MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SC-70-5
Texas InstrumentsSN74AHC1G02DCKR
SINGLE 2-INPUT POSITIVE NOR GATE NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G02DCKRG4
Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHCT1G02DCKR
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85

Descriptions

Descriptions of onsemi MC74HC1G02DFT2G provided by its distributors.

NOR GATE, 2 I/P, -55 TO 125DEG C.; Available until stocks are exhausted Alternative available
NOR 74HC1G02 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 2.6mA 2.6mA 6V -55C~125C
Ic, logic Gate,2-Input Nor, hc-Cmos, tssop,6Pin, plastic |Onsemi MC74HC1G02DFT2G
17ns@ 6V,50pF 1 2 1 1 2V 6V 2.6mA NOR Gate HC 2.6mA , 2.2mm*1.35mm*1mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd