onsemi MC74VHC1G02DFT1G

MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SC-70-5
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G02DFT1G.

IHS

Datasheet14 pages2 years ago

Master Electronics

TME

Augswan

iiiC

Inventory History

3 month trend:
+3.40%

CAD Models

Download onsemi MC74VHC1G02DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.038
$ 0.038
Stock
2,369,804
1,241,681
1,241,681
Authorized Distributors
6
3
3
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHC1G02DCKRG4
Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G02DCKR
SINGLE 2-INPUT POSITIVE NOR GATE NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas Instruments74AHCT1G02DCKRG4
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85
74VHC Series 5.5 V 8 mA Single Gate 2 Input NOR CMOS Logic Level Shifter-SC-70-5
74VHC Series 5.5 V 8 mA Surface Mount Single 2-Input NOR Gate - SC70-5
NL17SZ Series 3.25 V Surface Mount Single 2-Input NOR Gate - SOT-353

Descriptions

Descriptions of onsemi MC74VHC1G02DFT1G provided by its distributors.

MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SC-70-5
NOR 74VHC1G02 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
NOR GATE, SINGLE, 2 I/P, SOT-353-5; Logic Family / Base Number:74VHC1G02; Type:NOR Gate; Output Current:-; No. of Inputs:2; Supply Voltage
The MC74VHC1G02 is an advanced high speed CMOS 2 input NOR gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages including a buffer output which provides high noise immunity and stable output. The MC74VHC1G02 input structure provides protection when voltages up to 7 V are applied regardless of the supply voltage. This allows the MC74VHC1G02 to be used to interface 5 V circuits to 3 V circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd