onsemi NC7S02L6X

17ns@ 6V, 50pF 1 2 1 1 2V 6V 2.6mA NOR Gate TinyLogic HS 2.6mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S02L6X.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages21 years ago

Master Electronics

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.86%

CAD Models

Download onsemi NC7S02L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNC7S02M5X
NC7S02 Series 6 V Surface Mont TinyLogic HS 2-Input NOR Gate - SOT-23-5
NOR GATE, 2 I/P, -55 TO 125DEG C.; Available until stocks are exhausted Alternative available
MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SOT-23-5
NOR 74HC1G02 e3 74HC logic gate circuit 23ns @ 6V 50pF 2.6mA 2.6mA 6V -40C~125C
Texas InstrumentsSN74AHC1G02DCKR
SINGLE 2-INPUT POSITIVE NOR GATE NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G02DBVR
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NC7S02L6X provided by its distributors.

17ns@ 6V,50pF 1 2 1 1 2V 6V 2.6mA NOR Gate TinyLogic HS 2.6mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
NOR 7S02 EAR99 7S logic gate circuit 17ns @ 6V 50pF 0.55mm 2.6mA 2.6mA 6V
Nor Gate, 2 I/P, -40 To 85Deg C; Logic Function:Nor Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:6Pins; Ic Case/Package:Micropak; Product Range:Nc7S02; Logic Ic Family:Nc7S; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NC7S02L6X
The NC7S02 is a single 2-Input high performance CMOS NOR Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and outputs assures high noise immunity and reduced sensitivity to input edge rate.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd