Nexperia 74HC1G02GW-Q100,12

NOR 74HC1G02 e3 74HC logic gate circuit 23ns @ 6V 50pF 2.6mA 2.6mA 6V -40C~125C
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G02GW-Q100,12.

Future Electronics

Datasheet12 pages15 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+31.34%

CAD Models

Download Nexperia 74HC1G02GW-Q100,12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.031
$ 0.031
Stock
304,005
1,203,378
1,203,378
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NOR
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
27 ns
35 ns
35 ns
Low Level Output Current
2 mA
1.3 mA
1.3 mA
High Level Output Current
2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V Surface Mount Single 2-Input AND Gate - TSSOP-5
NEXPERIA - 74HC1G08GW-Q100,12 - LOGIC, AND GATE, SINGLE, 2 I/P, TSSOP-5
Single unbuffered inverter
74HCT Series 4.5 to 5.5 V Surface Mount 2-Input NOR Gate - TSSOP-5
NXP Semiconductors74LVC1G08GW,165
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5

Descriptions

Descriptions of Nexperia 74HC1G02GW-Q100,12 provided by its distributors.

NOR 74HC1G02 e3 74HC logic gate circuit 23ns @ 6V 50pF 2.6mA 2.6mA 6V -40C~125C
23ns@ 6V,50pF 2 1 2V 6V 2.6mA NOR Gate HC 2.6mA TSSOP-5 , 1mm
NOR Gate 1-Element 2-IN CMOS Automotive 5-Pin TSSOP T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC1G02GW-Q100 12
  • 74HC1G02GW-Q10012
  • 935298774125