onsemi MC74VHC1G02DTT1G

MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SOT-23-5
$ 0.084
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G02DTT1G.

onsemi

Datasheet11 pages2 years ago
Datasheet6 pages19 years ago
Datasheet14 pages7 years ago

IHS

Augswan

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi MC74VHC1G02DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.044
$ 0.044
Stock
1,457,363
2,750,016
2,750,016
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSOP
TSOP
Number of Pins
5
-
-
Logic Function
NOR
-
-
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NOR 7SH02 e3 7SH logic gate circuit 7.5ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -40C~125C
M74VHC Series SMT Single 2-Input NOR Gate / CMOS Logic Level Shifter - TSOP-5
17ns@ 6V,50pF 1 2 1 1 2V 6V 2.6mA NOR Gate HC 2.6mA TSOP-5 , 3mm*1.5mm*1mm
NOR Gate, Single, 2 Input, 5 Pins, TSOP, XC7SET02
MC74HC1G02 Series 2 to 6 V Single 2 Input NOR Gate - SOT-23-5

Descriptions

Descriptions of onsemi MC74VHC1G02DTT1G provided by its distributors.

MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SOT-23-5
7.5ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA NOR Gate VHC 8mA TSOP-5 , 3mm*1.5mm*1mm
NOR 74VHC1G02 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
MC74VHC1G02DTT1G, 2-INPUT NOR LOGIC GATE, 2 - 5.5 V, 5-PIN TSOP
NOR Gate 1-Element 2-IN CMOS Automotive 5-Pin TSOP T/R
Nor Gate, Single, 2I/P, Sot-23-5; Logic Family/Base Number:74Vhc1G02; Logic Type:Nor; Output Current:25Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |Onsemi MC74VHC1G02DTT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd